
NLJF36600M38XTW | |
|---|---|
DigiKey Part Number | 4008-NLJF36600M38XTW-ND |
Manufacturer | |
Manufacturer Product Number | NLJF36600M38XTW |
Description | MOTOR CIRCUIT PROTECTOR 600V 600 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 600A 525 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 525 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE |

