
| NLJF36250U31XTW | |
|---|---|
| DigiKey Part Number | 4008-NLJF36250U31XTW-ND | 
| Manufacturer | |
| Manufacturer Product Number | NLJF36250U31XTW | 
| Description | MOLDED CASE CIRCUIT BREAKER 600V | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Solid State 250A 525 V AC DC Toggle Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Mounting Type | Chassis Mount | |
| Breaker Type | Solid State | |
| Current Rating (Amps) | 250A | |
| Voltage Rating - AC | 525 V | |
| Actuator Type | Toggle | |
| Number of Poles | 3 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CCC, CE | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark