
MGL26600 | |
|---|---|
DigiKey Part Number | 4008-MGL26600-ND |
Manufacturer | |
Manufacturer Product Number | MGL26600 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 600A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MGL26600 Models |
Category | Current Rating (Amps) 600A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37,786.46000 | kr.37,786.46 |
| Unit Price without VAT: | kr.37,786.46000 |
|---|---|
| Unit Price with VAT: | kr.47,233.07500 |

