
MGL26450 | |
|---|---|
DigiKey Part Number | 4008-MGL26450-ND |
Manufacturer | |
Manufacturer Product Number | MGL26450 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 450A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MGL26450 Models |
Category | Current Rating (Amps) 450A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38,241.80000 | kr.38,241.80 |
| Unit Price without VAT: | kr.38,241.80000 |
|---|---|
| Unit Price with VAT: | kr.47,802.25000 |

