Circuit Breaker Solid State 500A 600 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA36500

DigiKey Part Number
4008-MGA36500-ND
Manufacturer
Manufacturer Product Number
MGA36500
Description
MOLDED CASE CIRCUIT BREAKER 600V
Customer Reference
Detailed Description
Circuit Breaker Solid State 500A 600 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
MGA36500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500A
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Obsolete
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA, IEC 60947-2, UL
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.