



M9U21113 | |
|---|---|
DigiKey Part Number | 4008-M9U21113-ND |
Manufacturer | |
Manufacturer Product Number | M9U21113 |
Description | CIR BRKR THERM-MAG 250VAC/250VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 250 V AC 250 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9U21113 Models |
Category | Current Rating (Amps) 13A |
Manufacturer Schneider Electric | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,730.82000 | kr.1,730.82 |
| Unit Price without VAT: | kr.1,730.82000 |
|---|---|
| Unit Price with VAT: | kr.2,163.52500 |














