
M9L13208 | |
|---|---|
DigiKey Part Number | 4008-M9L13208-ND |
Manufacturer | |
Manufacturer Product Number | M9L13208 |
Description | SPD TYPE 1 350VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 350VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | M9L13208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 350VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 75 kA | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,573.35000 | kr.1,573.35 |
| 10 | kr.1,353.46200 | kr.13,534.62 |
| 25 | kr.1,309.35000 | kr.32,733.75 |
| Unit Price without VAT: | kr.1,573.35000 |
|---|---|
| Unit Price with VAT: | kr.1,966.68750 |



