
M9F43210 | |
|---|---|
DigiKey Part Number | 4008-M9F43210-ND |
Manufacturer | |
Manufacturer Product Number | M9F43210 |
Description | CIR BRKR THERM-MAG 10A 440VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 440 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F43210 Models |
Category | Current Rating (Amps) 10A |
Manufacturer Schneider Electric | Voltage Rating - AC 440 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, EN 60947-2, GB 14048.2, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,576.86000 | kr.1,576.86 |
| Unit Price without VAT: | kr.1,576.86000 |
|---|---|
| Unit Price with VAT: | kr.1,971.07500 |













