
LZ1H6X5BD | |
|---|---|
DigiKey Part Number | 4008-LZ1H6X5BD-ND |
Manufacturer | |
Manufacturer Product Number | LZ1H6X5BD |
Description | STARTER TESYSH 3KW-400V CONTROL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 6.5A 500V Load |
Datasheet | Datasheet |
EDA/CAD Models | LZ1H6X5BD Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 500V |
Series | Current - Output 6.5A |
Packaging Box | Wattage - Load 3000 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -25°C ~ 70°C |
Control / Drive Type Motor Starter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,757.45000 | kr.1,757.45 |
| Unit Price without VAT: | kr.1,757.45000 |
|---|---|
| Unit Price with VAT: | kr.2,196.81250 |

