
16MU473MY11608 | |
---|---|
DigiKey Part Number | 1189-16MU473MY11608TR-ND - Tape & Reel (TR) 1189-16MU473MY11608CT-ND - Cut Tape (CT) 1189-16MU473MY11608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU473MY11608 |
Description | CAP FILM 0.047UF 20% 16VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 16V Acrylic, Metallized 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU473MY11608 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.36000 | kr.7.36 |
10 | kr.5.53000 | kr.55.30 |
50 | kr.5.04200 | kr.252.10 |
100 | kr.4.13060 | kr.413.06 |
500 | kr.3.29664 | kr.1,648.32 |
1.000 | kr.2.90880 | kr.2,908.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.86347 | kr.11,453.88 |
8.000 | kr.2.76154 | kr.22,092.32 |
12.000 | kr.2.71046 | kr.32,525.52 |
20.000 | kr.2.65384 | kr.53,076.80 |
Unit Price without VAT: | kr.7.36000 |
---|---|
Unit Price with VAT: | kr.9.20000 |