Servo AC 100 ~ 240VAC Supply 30A 100 ~ 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM32SD30M2

DigiKey Part Number
4008-LXM32SD30M2-ND
Manufacturer
Manufacturer Product Number
LXM32SD30M2
Description
LXM32 SERCOS 30A RMS PEAK 1PH 23
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Servo AC 100 ~ 240VAC Supply 30A 100 ~ 240V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
100 ~ 240V
Current - Output
30A
Wattage - Load
2200 W
Voltage - Supply
100 ~ 240VAC
Interface
Modbus TCP, RS-485
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Features
-
For Use With/Related Products
Lexium 32 Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.12,851.43000kr.12,851.43
Manufacturers Standard Package
Unit Price without VAT:kr.12,851.43000
Unit Price with VAT:kr.16,064.28750