


| LC1D32BNE | |
|---|---|
| DigiKey Part Number | 4008-LC1D32BNE-ND | 
| Manufacturer | |
| Manufacturer Product Number | LC1D32BNE | 
| Description | TESYS CONTACTOR-3P-AC3- <= 440V | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24 ~ 60VAC/DC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LC1D32BNE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 24 ~ 60VAC/DC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Rating (Current) | 32 A | |
| Switching Voltage | 690VAC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -40°C ~ 70°C | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Contact Material | - | |
| Operate Time | 55 ms | |
| Release Time | 90 ms | |
| Coil Power | - | |
| Coil Resistance | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,922.69000 | kr.1,922.69 | 
| Unit Price without VAT: | kr.1,922.69000 | 
|---|---|
| Unit Price with VAT: | kr.2,403.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark