
QOB2201021 | |
|---|---|
DigiKey Part Number | 4008-QOB2201021-ND |
Manufacturer | |
Manufacturer Product Number | QOB2201021 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC 48 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,762.52000 | kr.1,762.52 |
| Unit Price without VAT: | kr.1,762.52000 |
|---|---|
| Unit Price with VAT: | kr.2,203.15000 |

