
HDL36015CA | |
|---|---|
DigiKey Part Number  | 4008-HDL36015CA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HDL36015CA  | 
Description  | MOLDED CASE CIRCUIT BREAKER 600V  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal Magnetic 15A 690 V AC DC Toggle Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Chassis Mount  | |
Breaker Type  | Thermal Magnetic  | |
Current Rating (Amps)  | 15A  | |
Voltage Rating - AC  | 690 V  | |
Actuator Type  | Toggle  | |
Number of Poles  | 3  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CSA, UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7,772.93000 | kr.7,772.93 | 
| Unit Price without VAT: | kr.7,772.93000 | 
|---|---|
| Unit Price with VAT: | kr.9,716.16250 | 

