LTMR100PBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTMR100PBD

DigiKey Part Number
4008-LTMR100PBD-ND
Manufacturer
Manufacturer Product Number
LTMR100PBD
Description
CONTROLLER PROFIBUS 5 100A 24VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 20.4 ~ 26.24VDC Supply 100A 24V Load
Datasheet
 Datasheet
EDA/CAD Models
LTMR100PBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
24V
Current - Output
100A
Voltage - Supply
20.4 ~ 26.24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
10kr.4,786.48300kr.47,864.83
Manufacturers Standard Package
Unit Price without VAT:kr.4,786.48300
Unit Price with VAT:kr.5,983.10375