
LTMR08EBD | |
|---|---|
DigiKey Part Number | 4008-LTMR08EBD-ND |
Manufacturer | |
Manufacturer Product Number | LTMR08EBD |
Description | CONTROLLER ETHERNET 0,4 8A 24VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 20.4 ~ 26.24VDC Supply 8A 24V Load |
Datasheet | Datasheet |
EDA/CAD Models | LTMR08EBD Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 24V |
Packaging Box | Current - Output 8A |
Part Status Active | Voltage - Supply 20.4 ~ 26.24VDC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,680.39000 | kr.5,680.39 |
| Unit Price without VAT: | kr.5,680.39000 |
|---|---|
| Unit Price with VAT: | kr.7,100.48750 |


