
MJL36700 | |
|---|---|
DigiKey Part Number | 4008-MJL36700-ND |
Manufacturer | |
Manufacturer Product Number | MJL36700 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 700A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MJL36700 Models |
Category | Current Rating (Amps) 700A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75,332.01000 | kr.75,332.01 |
| Unit Price without VAT: | kr.75,332.01000 |
|---|---|
| Unit Price with VAT: | kr.94,165.01250 |

