
LC1K09004U7 | |
|---|---|
DigiKey Part Number | 4008-LC1K09004U7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K09004U7 |
Description | CONTACTOR 4P VIS 230 240V50 60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 230 ~ 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K09004U7 Models |
Category | Contact Form 4PST-NO (4 Form A) |
Manufacturer Schneider Electric | Contact Rating (Current) 20 A |
Series | Switching Voltage 690VAC - Max |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operate Time 20 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 20 ms |
Coil Voltage 230 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.501.05280 | kr.25,052.64 |
| Unit Price without VAT: | kr.501.05280 |
|---|---|
| Unit Price with VAT: | kr.626.31600 |










