
XVGB3H | |
|---|---|
DigiKey Part Number | 4008-XVGB3H-ND |
Manufacturer | |
Manufacturer Product Number | XVGB3H |
Description | T LIGHT 3 STG RAG24V MNTG W. FIX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Green, Red LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Amber, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP53 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.516.22000 | kr.516.22 |
| Unit Price without VAT: | kr.516.22000 |
|---|---|
| Unit Price with VAT: | kr.645.27500 |

