
| LP4K1210EW3 | |
|---|---|
| DigiKey Part Number | 4008-LP4K1210EW3-ND | 
| Manufacturer | |
| Manufacturer Product Number | LP4K1210EW3 | 
| Description | CONTACTOR | 
| Customer Reference | |
| Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 48VDC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LP4K1210EW3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 48VDC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Rating (Current) | 12 A | |
| Switching Voltage | 690VAC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -25°C ~ 50°C | |
| Must Operate Voltage | 33.6 VDC | |
| Must Release Voltage | 4.8 VDC | |
| Contact Material | - | |
| Operate Time | 20 ms | |
| Release Time | 40 ms | |
| Coil Power | - | |
| Coil Resistance | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark