

8903LG40V02C | |
|---|---|
DigiKey Part Number | 4008-8903LG40V02C-ND |
Manufacturer | |
Manufacturer Product Number | 8903LG40V02C |
Description | LIGHTING CONTACTOR 600VAC 30A L |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8903LG40V02C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,626.75000 | kr.5,626.75 |
| Unit Price without VAT: | kr.5,626.75000 |
|---|---|
| Unit Price with VAT: | kr.7,033.43750 |









