LP1D40008BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP1D40008BD
TeSys Deca-The New Generation Motor Starters

LP1D40008ED

DigiKey Part Number
4008-LP1D40008ED-ND
Manufacturer
Manufacturer Product Number
LP1D40008ED
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 60 A 48VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LP1D40008ED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
48VDC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
60 A
Switching Voltage
1000VAC - Max
Features
Diode
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
40.8 VDC
Must Release Voltage
4.8 VDC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,338.37000kr.3,338.37
Manufacturers Standard Package
Unit Price without VAT:kr.3,338.37000
Unit Price with VAT:kr.4,172.96250