
LHL26350 | |
|---|---|
DigiKey Part Number | 4008-LHL26350-ND |
Manufacturer | |
Manufacturer Product Number | LHL26350 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 350A 600 V AC 250 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LHL26350 Models |
Category | Voltage Rating - AC 600 V |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
Current Rating (Amps) 350A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40,335.14000 | kr.40,335.14 |
| Unit Price without VAT: | kr.40,335.14000 |
|---|---|
| Unit Price with VAT: | kr.50,418.92500 |

