
LGA36000S60X | |
|---|---|
DigiKey Part Number | 4008-LGA36000S60X-ND |
Manufacturer | |
Manufacturer Product Number | LGA36000S60X |
Description | AUTOMATIC MOLDED CASE SWITCH 600 |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 600A 600 V AC 250 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, IEC, NMX, UL |

