
LC7K0910M7 | |
|---|---|
DigiKey Part Number | 4008-LC7K0910M7-ND |
Manufacturer | |
Manufacturer Product Number | LC7K0910M7 |
Description | CONT 3P+F VIS 220/230V 50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 220 ~ 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC7K0910M7 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Schneider Electric | Contact Rating (Current) 9 A |
Series | Switching Voltage 690VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operate Time 30 ms |
Coil Voltage 220 ~ 230VAC | Release Time 40 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.828.51000 | kr.828.51 |
| Unit Price without VAT: | kr.828.51000 |
|---|---|
| Unit Price with VAT: | kr.1,035.63750 |













