
| XB5FW35G5C0 | |
|---|---|
| DigiKey Part Number | 4008-XB5FW35G5C0-ND | 
| Manufacturer | |
| Manufacturer Product Number | XB5FW35G5C0 | 
| Description | FLUSH OR. CAP IPB LED 120 1NO 1N | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XB5FW35G5C0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Standard, Illuminated | |
| Circuit | ||
| Switch Function | On-Off, Off-On | |
| Current Rating (Amps) | 6A (AC), 550mA (DC) | |
| Voltage Rating - AC | 120 V | |
| Voltage Rating - DC | 125 V | |
| Actuator Type | Round, Button, Flush | |
| Color - Actuator/Cap | Orange | |
| Illumination Type, Color | LED, Orange | |
| Illumination Voltage (Nominal) | 110 ~ 120 VAC | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 30.50mm Dia | |
| Operating Temperature | -40°C ~ 70°C | |
| Mechanical Life | 10,000,000 Cycles | |
| Electrical Life | 1,000,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.374.21000 | kr.374.21 | 
| Unit Price without VAT: | kr.374.21000 | 
|---|---|
| Unit Price with VAT: | kr.467.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark