



LC2D32G7V | |
|---|---|
DigiKey Part Number | 4008-LC2D32G7V-ND |
Manufacturer | |
Manufacturer Product Number | LC2D32G7V |
Description | TESYS REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2D32G7V Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 36 VAC |
Coil Voltage 120VAC | Operate Time 22 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D32G7TQ | Schneider Electric | 0 | 4008-LC1D32G7TQ-ND | kr.1,260.67625 | Parametric Equivalent |
| LC1D38G7 | Schneider Electric | 0 | 4008-LC1D38G7-ND | kr.1,501.48000 | Parametric Equivalent |
| LC2D32G7 | Schneider Electric | 1 | 4008-LC2D32G7-ND | kr.3,321.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,321.47000 | kr.3,321.47 |
| Unit Price without VAT: | kr.3,321.47000 |
|---|---|
| Unit Price with VAT: | kr.4,151.83750 |







