
LC1K09008F7 | |
|---|---|
DigiKey Part Number | 4008-LC1K09008F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K09008F7 |
Description | CONTACTOR 2P+2R VIS 110V 50 60HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K09008F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 22 VAC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.591.98000 | kr.591.98 |
| 10 | kr.527.14600 | kr.5,271.46 |
| 25 | kr.503.32440 | kr.12,583.11 |
| 50 | kr.486.00880 | kr.24,300.44 |
| 100 | kr.469.28330 | kr.46,928.33 |
| Unit Price without VAT: | kr.591.98000 |
|---|---|
| Unit Price with VAT: | kr.739.97500 |









