Contactor 4PST-NO (4 Form A) 440 A 100 ~ 250VAC/DC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 440 A 100 ~ 250VAC/DC Coil Chassis Mount
The New Generation of TeSys Giga Series Motor Starters | Schneider Electric

LC1G3304KUEN

DigiKey Part Number
4008-LC1G3304KUEN-ND
Manufacturer
Manufacturer Product Number
LC1G3304KUEN
Description
CONTACTORTESYSGIGA330 4PSTD100-2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 440 A 100 ~ 250VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1G3304KUEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
440 A
Manufacturer
Schneider Electric
Switching Voltage
1000VAC, 460VDC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Box Lug
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
70 ms
Coil Voltage
100 ~ 250VAC/DC
Release Time
50 ms
Contact Form
4PST-NO (4 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.13,769.28000kr.13,769.28
Manufacturers Standard Package
Unit Price without VAT:kr.13,769.28000
Unit Price with VAT:kr.17,211.60000