Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LC1G1504EHEA | |
|---|---|
DigiKey Part Number | 4008-LC1G1504EHEA-ND |
Manufacturer | |
Manufacturer Product Number | LC1G1504EHEA |
Description | CONTACTORTESYSGIGA150 4P ADV48-1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 275 A 48 ~ 130VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1G1504EHEA Models |
Category | Contact Rating (Current) 275 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 70 ms |
Coil Voltage 48 ~ 130VAC/DC | Release Time 50 ms |
Contact Form 4PST-NO (4 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1G1504EHEN | Schneider Electric | 0 | 4008-LC1G1504EHEN-ND | kr.6,849.36000 | Parametric Equivalent |
| LC1G2254EHEA | Schneider Electric | 0 | 4008-LC1G2254EHEA-ND | kr.12,215.85000 | Parametric Equivalent |
| LC1G2254EHEN | Schneider Electric | 0 | 4008-LC1G2254EHEN-ND | kr.10,591.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,837.89000 | kr.7,837.89 |
| Unit Price without VAT: | kr.7,837.89000 |
|---|---|
| Unit Price with VAT: | kr.9,797.36250 |


















