Contactor 3PST-NO (3 Form A) 2100 A 230VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1F2100P7

DigiKey Part Number
4008-LC1F2100P7-ND
Manufacturer
Manufacturer Product Number
LC1F2100P7
Description
CONT 2100A 3P 230V-50/60HZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 2100 A 230VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1F2100P7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
2100 A
Manufacturer
Schneider Electric
Switching Voltage
1000VAC, 460VDC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-5°C ~ 40°C
Part Status
Active
Must Operate Voltage
195.5 VAC
Mounting Type
Chassis Mount
Must Release Voltage
69 VAC
Coil Voltage
230VAC
Operate Time
75 ms
Contact Form
3PST-NO (3 Form A)
Release Time
170 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.75,633.47000kr.75,633.47
Manufacturers Standard Package
Unit Price without VAT:kr.75,633.47000
Unit Price with VAT:kr.94,541.83750