
NSYCEJDS9 | |
|---|---|
DigiKey Part Number | 4008-NSYCEJDS9-ND |
Manufacturer | |
Manufacturer Product Number | NSYCEJDS9 |
Description | CABLE GRO MMET 9-10 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.354" ~ 0.394" (9.00mm ~ 10.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Schneider Electric | Diameter - Inside 0.354" ~ 0.394" (9.00mm ~ 10.00mm) |
Packaging Box | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

