LC1DT80A3E7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: kr.3,534.46000
Datasheet
LC1DT80A3E7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1DT80A3E7
TeSys Deca-The New Generation Motor Starters

LC1DT80A3E7

DigiKey Part Number
4008-LC1DT80A3E7-ND
Manufacturer
Manufacturer Product Number
LC1DT80A3E7
Description
4P EVLK CONT 80A AC1 115VAC SPRN
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 80 A 48VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1DT80A3E7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
48VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
80 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
38.4 VAC
Must Release Voltage
14.4 VAC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes