



LC1DT60AW7 | |
|---|---|
DigiKey Part Number | 4008-LC1DT60AW7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT60AW7 |
Description | TESYS 4P EVERLINK CTR 60A AC1 27 |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 60 A 277VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT60AW7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 277VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 235.45 VAC | |
Must Release Voltage | 83.1 VAC | |
Contact Material | - | |
Operate Time | 26 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |















