LC1DT60AK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1DT60AK7
LC1DT60AF7
TeSys Deca-The New Generation Motor Starters

LC1DT60AK7

DigiKey Part Number
4008-LC1DT60AK7-ND
Manufacturer
Manufacturer Product Number
LC1DT60AK7
Description
TESYS 4P EVERLINK CTR 60A AC1 10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 60 A 100VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1DT60AK7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
100VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
60 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
80 VAC
Must Release Voltage
30 VAC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,369.47000kr.2,369.47
Manufacturers Standard Package
Unit Price without VAT:kr.2,369.47000
Unit Price with VAT:kr.2,961.83750