



LC1DT406BL | |
|---|---|
DigiKey Part Number | 4008-LC1DT406BL-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT406BL |
Description | TESYS DECA CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT406BL Models |
Category | Contact Rating (Current) 40 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC, 300VDC - Max |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 88.55 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 30 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,457.31000 | kr.1,457.31 |
| Unit Price without VAT: | kr.1,457.31000 |
|---|---|
| Unit Price with VAT: | kr.1,821.63750 |









