



LC1DT20MD | |
|---|---|
DigiKey Part Number | 4008-LC1DT20MD-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT20MD |
Description | TESYS 4P CONTACTOR 20A AC-1 220V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT20MD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 154 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 22 VDC |
Coil Voltage 220VDC | Operate Time 72.45 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.834.85000 | kr.834.85 |
| Unit Price without VAT: | kr.834.85000 |
|---|---|
| Unit Price with VAT: | kr.1,043.56250 |















