


| LC1G265BEEA | |
|---|---|
| DigiKey Part Number | 4008-LC1G265BEEA-ND | 
| Manufacturer | |
| Manufacturer Product Number | LC1G265BEEA | 
| Description | CONTACTORTESYSGIGA265 3P ADV 24- | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 24 ~ 48VAC/DC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LC1G265BEEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Coil Voltage | 24 ~ 48VAC/DC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Rating (Current) | 265 A | |
| Switching Voltage | 1000VAC, 460VDC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Box Lug | |
| Operating Temperature | -40°C ~ 70°C | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Contact Material | - | |
| Operate Time | 70 ms | |
| Release Time | 50 ms | |
| Coil Power | - | |
| Coil Resistance | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11,389.70000 | kr.11,389.70 | 
| Unit Price without VAT: | kr.11,389.70000 | 
|---|---|
| Unit Price with VAT: | kr.14,237.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark