
56373TD | |
|---|---|
DigiKey Part Number | 4008-56373TD-ND |
Manufacturer | |
Manufacturer Product Number | 56373TD |
Description | GFR RH99M MANUAL TIME DELAY UL 2 |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 56373TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Ground Fault | |
Voltage - Supply | 240VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Weight | - |

