
PJA36060U33A | |
|---|---|
DigiKey Part Number  | 4008-PJA36060U33A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PJA36060U33A  | 
Description  | MOLDED CASE CIRCUIT BREAKER 600V  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Solid State 600A 600 V AC DC Toggle DIN Rail  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PJA36060U33A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Mounting Type  | DIN Rail  | |
Breaker Type  | Solid State  | |
Current Rating (Amps)  | 600A  | |
Voltage Rating - AC  | 600 V  | |
Actuator Type  | Toggle  | |
Number of Poles  | 3  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CSA, UL  | 

