



LC1D65008B7 | |
|---|---|
DigiKey Part Number | 4008-LC1D65008B7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D65008B7 |
Description | CONTACTOR DECA 80A AC1 4P- 2P2R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 80 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D65008B7 Models |
Category | Contact Rating (Current) 80 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC, 300VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 26 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 19 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,701.17000 | kr.3,701.17 |
| Unit Price without VAT: | kr.3,701.17000 |
|---|---|
| Unit Price with VAT: | kr.4,626.46250 |

























