LJF36400U31X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJF36600U31X

DigiKey Part Number
4008-LJF36600U31X-ND
Manufacturer
Manufacturer Product Number
LJF36600U31X
Description
MOLDED CASE CIRCUIT BREAKER 480V
Customer Reference
Detailed Description
Circuit Breaker Solid State 600A 600 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
600A
Voltage Rating - AC
600 V
Actuator Type
Toggle
Number of Poles
3
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.