
LC1D18ABD | |
|---|---|
DigiKey Part Number | 4008-LC1D18ABD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D18ABD |
Description | DECA CONTACTOR 18A 3P 24V DC SNA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 63 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,258.62000 | kr.1,258.62 |
| Unit Price without VAT: | kr.1,258.62000 |
|---|---|
| Unit Price with VAT: | kr.1,573.27500 |

