
EDB36015 | |
|---|---|
DigiKey Part Number | 4008-EDB36015-ND |
Manufacturer | |
Manufacturer Product Number | EDB36015 |
Description | MINIATURE CIRCUIT BREAKER 600V 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,241.46000 | kr.4,241.46 |
| Unit Price without VAT: | kr.4,241.46000 |
|---|---|
| Unit Price with VAT: | kr.5,301.82500 |

