LC1D115N7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: kr.4,230.68000
Datasheet
Contactor 3PST-NO (3 Form A) 115 A 415VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 115 A 415VAC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D115N7

DigiKey Part Number
4008-LC1D115N7-ND
Manufacturer
Manufacturer Product Number
LC1D115N7
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 115 A 415VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D115N7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts, Diode
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
332 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
124.5 VAC
Coil Voltage
415VAC
Operate Time
50 ms
Contact Form
3PST-NO (3 Form A)
Release Time
20 ms
Contact Rating (Current)
115 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC1D115ALSESchneider Electric04008-LC1D115ALSE-NDkr.4,230.68000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,938.47000kr.3,938.47
Manufacturers Standard Package
Unit Price without VAT:kr.3,938.47000
Unit Price with VAT:kr.4,923.08750