LC1D115B7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: kr.4,230.68000
Datasheet
Contactor 3PST-NO (3 Form A) 115 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 115 A 24VAC Coil Chassis Mount
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D115B7

DigiKey Part Number
4008-LC1D115B7-ND
Manufacturer
Manufacturer Product Number
LC1D115B7
Description
CONTACTOR TESYS DECA 115A 3P 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 115 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1D115B7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
115 A
Manufacturer
Schneider Electric
Switching Voltage
1000VAC - Max
Series
Features
Auxiliary Contacts, Diode
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
50 ms
Coil Voltage
24VAC
Release Time
20 ms
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC1D115ABNESchneider Electric04008-LC1D115ABNE-NDkr.4,230.68000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,692.35000kr.3,692.35
Manufacturers Standard Package
Unit Price without VAT:kr.3,692.35000
Unit Price with VAT:kr.4,615.43750