



LC1D115A6EHE | |
|---|---|
DigiKey Part Number | 4008-LC1D115A6EHE-ND |
Manufacturer | |
Manufacturer Product Number | LC1D115A6EHE |
Description | CTR DECA 115A 3P 48-130V ACDC LU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 48 ~ 130VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 115 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 300VDC - Max |
Series | Features Auxiliary Contacts, Diode |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 90 ms |
Coil Voltage 48 ~ 130VAC/DC | Release Time 80 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,599.18000 | kr.4,599.18 |
| Unit Price without VAT: | kr.4,599.18000 |
|---|---|
| Unit Price with VAT: | kr.5,748.97500 |

