


LC1D096SLS207 | |
|---|---|
DigiKey Part Number | 4008-LC1D096SLS207-ND |
Manufacturer | |
Manufacturer Product Number | LC1D096SLS207 |
Description | CONTACTOR TESYS LC1D 3P AC3 440V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 72VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D096SLS207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 72VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts, Suppressor | |
Termination Style | Box Lug | |
Operating Temperature | - | |
Must Operate Voltage | 50.4 VDC | |
Must Release Voltage | 7.2 VDC | |
Contact Material | - | |
Operate Time | 75 ms | |
Release Time | 32 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,061.31000 | kr.1,061.31 |
| Unit Price without VAT: | kr.1,061.31000 |
|---|---|
| Unit Price with VAT: | kr.1,326.63750 |



