
A9F84463 | |
|---|---|
DigiKey Part Number | 4008-A9F84463-ND |
Manufacturer | |
Manufacturer Product Number | A9F84463 |
Description | ACTI9 IC60H 4P C 63A MCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 500 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,932.61000 | kr.2,932.61 |
| Unit Price without VAT: | kr.2,932.61000 |
|---|---|
| Unit Price with VAT: | kr.3,665.76250 |

