
LAL26300MB | |
|---|---|
DigiKey Part Number | 4008-LAL26300MB-ND |
Manufacturer | |
Manufacturer Product Number | LAL26300MB |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 300A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAL26300MB Models |
Category | Current Rating (Amps) 300A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24,136.44000 | kr.24,136.44 |
| Unit Price without VAT: | kr.24,136.44000 |
|---|---|
| Unit Price with VAT: | kr.30,170.55000 |

